052472143394 | Eberle

Temperature controller, 230 VAC, 100 to 160 °C, white, 052472143394

Order No.: 06N5052
EAN: 4017254073878
MPN:
052472143394
052472143394 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
157.5203 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
157.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
157.5203 €
Universal temperature controller with remote sensor (not included, must be ordered separately) for wall mounting is particularly suitable for use outdoors or in damp rooms. The control unit can be used either as an outdoor or indoor scale. Delivery condition is with outdoor scale. Control lamp, controller requests heat and sensor break. Adjustable switching temperature difference from +/- 0.5K to +/- 10K. Temperature setback possible via external timer.
Technical specifications
Colour white
Degree of protection (IP) IP65
Assembly wall mounting
Version temperature controller
Voltage 230 VAC
min. operating temperature 100 °C
max. operating temperature 160 °C
Logistics
Country of origin HU
Customs tariff number 90321020