049810011015 | Eberle

Actuator thermal, 24 V, white, 049810011015

Order No.: 06N5051
EAN: 4017254157349
MPN:
049810011015
049810011015 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
108.2781 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
108.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
108.2781 €
TS+ DDC is a thermoelectronic actuator for proportional control in heating, air conditioning and ventilation systems. Is suitable for opening and closing valves in direct proportion to the applied control voltage. The powerless control is done by 0 -10 V DC signal by a room temperature controller or in most cases by a central DDC system in the application area of the building control system. If a control voltage is applied, the actuator opens the valve proportionally to the determined valve travel. The large selection of valve adapters ensures perfect adaptation to 99 % of all valve bodies and heating circuit manifolds on the market.
Technical specifications
Colour white
Degree of protection (IP) IP54
Version Actuator thermal
Voltage 24 V
Logistics
Country of origin DE
Customs tariff number 84818051