049710011015 | Eberle
Actuator thermal, 24 V, white, 049710011015
Order No.: 06N5046
EAN: 4017254161544
MPN:
049710011015
Unit Price (€ / pc.)
25.5969 € *
Available: 0 pcs.
Leadtime: On Request **
The TS Slimline, a thermal actuator (normally closed) for 24V is robust and noise-free. Ideal for heating circuit manifolds with a small distance between the valves (up to at least 40 mm). The valve stroke indicator provides information about the operating status and the stroke position at any time. Stroke 3.5 mm therefore fits a wide range of valves with M30 x1.5 mm without adapter.
Technical specifications
Colour | white | |
Version | Actuator thermal | |
Voltage | 24 V |
Download
Logistics
Country of origin | SK |
Customs tariff number | 84818051 |