049320011015 | Eberle
Actuator thermal, 230 VAC, white, 049320011015
Order No.: 06N5044
EAN: 4017254156229
MPN:
049320011015
Unit Price (€ / pc.)
32.6417 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
The TS+, a thermal actuator with 120 N closing force (normally closed) is robust and noise-free. The manual override allows easy mounting and simple emergency operation. The valve stroke indicator provides information on the operating status and stroke position at all times.Suitable for overhead mounting, display of operating status and stroke position via window. For valves with M28 x1.5 mm connection thread.
Technical specifications
Colour | white | |
Version | Actuator thermal | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | SK |
Customs tariff number | 84818051 |