048410050815 | Eberle
Actuator thermal, 24 V, 0 to 60 °C, white, 048410050815
Order No.: 06N5048
EAN: 4017254163821
MPN:
048410050815
Unit Price (€ / pc.)
17.3383 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.34 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3383 €
10 pcs.
16.0769 €
*incl. VAT plus shipping costs
**Subject to prior sale
The basic model TS Ultra is an actuator (normally closed) robust and noise-free. The 360° status display provides information on the operating status and stroke position at any time. Due to its width, it can also be used for manifolds with 40 mm valve center distance. Fits all valves with M30 x1.5 mm without adapter. Fast response time, opens by 4 mm in 2 minutes.
Technical specifications
Colour | white | |
Degree of protection (IP) | IP44 | |
Version | Actuator thermal | |
Voltage | 24 V | |
min. operating temperature | 0 °C | |
max. operating temperature | 60 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 84818051 |