048211051015 | Eberle
Actuator thermal, 24 V, 0 to 60 °C, white, 048211051015
Order No.: 06N5050
EAN: 4017254163838
MPN:
048211051015
Unit Price (€ / pc.)
19.7183 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.72 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7183 €
10 pcs.
18.4688 €
*incl. VAT plus shipping costs
**Subject to prior sale
The powerful TS Ultra Plus is an actuator (normally closed) robust and noise-free. The manual adjustment, at the top of the cap, allows easy mounting and emergency operation. 360° status indicator provides information on operating status and stroke position at all times. Suitable for overhead mounting. Due to its width, it can also be used for manifolds with 40 mm valve center distance. Fits all valves with M30 x1.5 mm without adapter. Plug-in cable for uncomplicated mounting and easy replacement. Fast response time, opens by 4 mm in 2 minutes.
Technical specifications
Colour | white | |
Degree of protection (IP) | IP55 | |
Version | Actuator thermal | |
Voltage | 24 V | |
min. operating temperature | 0 °C | |
max. operating temperature | 60 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 84818051 |