048111051015 | Eberle

Actuator thermal, 230 VAC, 0 to 60 °C, white, 048111051015

Order No.: 06N5049
EAN: 4017254163814
MPN:
048111051015
048111051015 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
16.57 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.57 € *
Price list
Quantity
Price per unit*
1 pcs.
16.57 €
10 pcs.
15.52 €
*plus VAT and shipping costs
**Subject to prior sale
The powerful TS Ultra Plus is an actuator (normally closed) robust and noise-free. The manual adjustment, at the top of the cap, allows easy mounting and emergency operation. 360° status indicator provides information on operating status and stroke position at all times. Suitable for overhead mounting. Due to its width, it can also be used for manifolds with 40 mm valve center distance. Fits all valves with M30 x1.5 mm without adapter. Plug-in cable for uncomplicated mounting and easy replacement. Fast response time, opens by 4 mm in 2 minutes.
Technical specifications
Colour white
Degree of protection (IP) IP55
Version Actuator thermal
Voltage 230 VAC
min. operating temperature 0 °C
max. operating temperature 60 °C
Logistics
Country of origin GB
Customs tariff number 84818051