010000030004 | Eberle
Thermostat, 230 VAC, 5 to 30 °C, white, 010000030004
Order No.: 06N5010
EAN: 4017254147562
MPN:
010000030004
Unit Price (€ / pc.)
70.9954 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
71.00 € *
Price list
Quantity
Price per unit*
1 pcs.
70.9954 €
10 pcs.
65.9736 €
*incl. VAT plus shipping costs
**Subject to prior sale
Room controller electronic with digital display, battery operated for wall mounting. Suitable for the control of central, hot water floor heating systems. Digital display for setting and displaying the room temperature. Easy operation by rotary knob. Sensible detent on the knob. Adjustment in 1° steps. Temperature setback possible via external timer. Minimum/maximum temperature limit.Preconfigured minimum temperature setting possible (public buildings, dormitories etc). Surface mounting or directly on flush-mounted box with vertical mounting holes.
Technical specifications
Colour | white | |
Degree of protection (IP) | IP30 | |
Assembly | wall mounting | |
Version | room temperature controller | |
Voltage | 230 VAC | |
min. operating temperature | 5 °C | |
max. operating temperature | 30 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 90321020 |