EA-PS 512-11 T | EA-Elektroautomatik

Laboratory power supply, 11 bis 14 VDC, outputs: 1 (10.5 A), 150 W, 90-264 VAC, EA-PS 512-11 T

Order No.: 24K4010
EAN: 4099891480721
MPN:
EA-PS 512-11 T
35320112
Series: EA-PS 500
EA-Elektroautomatik
default L
Image may differ
Unit Price (€ / pc.)
202.5380 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
202.54 € *
Price list
Quantity
Price per unit*
1 pcs.
202.5380 €
3 pcs.
196.4571 €
10 pcs.
189.7098 €
25 pcs.
184.6523 €
50 pcs.
180.5944 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fixed voltage power supplies, type EA Serie PS 500.

Output current limiting, overload, short-circuit and thermal overload protection, sense connection and temperature controlled fan. LED status display; Input voltage: 90 to 264 VAC/45 to 65 Hz. Input: dimensions W 110 x H 58 x D 226 mm. Supplied with power cable and mounting bracket.

Desktop version, type PS 500 T.

Connections: 4.0 mm jacks.

Technical attributes (type, output voltage range, output current, output power): EA–PS 512–11 T, 11 to 14 VDC, 10.5 A, 150 W

Technical specifications
Number of outputs 1
Output voltage DC 11 to 14 VDC
Output current 10.5 A
Width 110 mm
Input voltage AC 90-264 VAC
Height 58 mm
Power 150 W
Depth 226 mm
Logistics
Country of origin CN
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes