EA-4000B4,5 | EA-Elektroautomatik

Laboratory power supply, 130 bis 260 VAC, outputs: 5 (2 A/4.5 A/2 A), 1400 W, 230 VAC, EA-4000B4,5

Order No.: 24K3662
EAN: 4099891480486
MPN:
EA-4000B4,5
EA-Elektroautomatik
default L
Image may differ
Unit Price (€ / pc.)
2,025.0230 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,025.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,025.0230 €

Universal power supplies EA-4000 B-4,5

Laboratory power supply with additional variable transformer and electrically isolated outputs (to mains, and output to output); Output 1: 230 VAC/2.0 A. Output 2: selectable range 0 to 130/130 to 260 VAC/3.0 or 4.5 A. Output 3: 3.0 to 6.0 VDC/2.0 A. Output 4: 0 to 32 VDC/0 to 5.0 A. Output 5: 3.0/12/18/24 VAC/2.0 A. 3-digit current and voltage display. Input voltage: 230 VAC, 50/60 Hz, duty cycle: 100 %. EMC: EN 61326. Dimensions: W 480, H 180, D 270 mm. Weight: 40 kg.

Output current: 4.5 A

Technical specifications
Number of outputs 5
Output voltage DC 130 to 260 VAC
Output current 2 A
Output current 2 4.5 A
Output current 3 2 A
Width 480 mm
Input voltage AC 230 VAC
Height 180 mm
Power 1400 W
Depth 270 mm
Logistics
Country of origin HK
Customs tariff number 85043200
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes