BY214-1000-T | DSI

Rectifier diode, 1000 V, 6 A, AG, BY214-1000-T

Order No.: 19S7532
EAN: 4099879042453
MPN:
BY214-1000-T
Series: BY214
DSI
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
1.2257 € *
Available: 496 pcs.
Leadtime: 3 Weeks **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
25 pcs.
0.9996 €
100 pcs.
0.8330 €
250 pcs.
0.7259 €
1000 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectifier diodes.

Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): BY214-1000, 6.0 A, 1000 V, AG, DSI

Technical specifications
Version Silicon diode
Forward Current 6 A
Enclosure AG
Assembly THT
Voltage V RRM (peak reverse voltage) 1000 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -65 °C
Surge blocking voltage V RMS 1000 V
Logistics
Country of origin TW
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Enclosure
Selected Filters:
Show only items in stock: Show only items in stock 
Remove filter 
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Enclosure
Rectifier diode, 1000 V, 6 A, AG, BY214-1000-T
Order No.:
 19S7532
Manufacturer:
 DSI
Manufacturer SKU:
 BY214-1000-T
Available: 496 pcs. Leadtime: 3 Weeks **
Total Price: 1.23 € *
1 pcs.
1.2257 €
25 pcs.
0.9996 €
100 pcs.
0.8330 €
250 pcs.
0.7259 €
1000 pcs.
0.6426 €
1000 V
Silicon diode
6 A
THT
AG
Rectifier diode, 200 V, 6 A, AG, BY214-200-T
Order No.:
 19S7524
Manufacturer:
 DSI
Manufacturer SKU:
 BY214-200-T
Available: 907 pcs. Leadtime: On Request **
Total Price: 3.39 € *
5 pcs.
0.6783 €
25 pcs.
0.6188 €
150 pcs.
0.5593 €
500 pcs.
0.5236 €
1000 pcs.
0.4879 €
200 V
Silicon diode
6 A
THT
-65 °C
175 °C
AG