DERAY-I 3000 3:1 25,4/8,0 SCHWARZ | DSG-CANUSA
Heatshrink tubing, 3:1, (25.4/8 mm), polyolefine, cross-linked, black
Order No.: 91F293
EAN: 4099891279202
MPN:
DERAY-I 3000 3:1 25,4/8,0 SCHWARZ
3210240953
Series: DERAY-I 3000
Unit Price (€ / mtr.)
14.8036 € *
Available: 59 mtr.
Leadtime: 2 Weeks **
Total Price:
14.80 € *
Price list
Quantity
Price per unit*
1 mtr.
14.8036 €
10 mtr.
13.2209 €
50 mtr.
12.1618 €
100 mtr.
11.1027 €
300 mtr.
10.0436 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, compliant with MiL, type DSG-CANUSA DERAY-I 3000.
Thin wall, flexible, flame-proof, made of cross-linked polyolefin. The tubing is also compliant with MIL-DTL-23053/5, class 1 and 2. Resistant to commonly used liquids and solvents. Ideal for sheathing objects with large differences in diameter. Good chemical resistance
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 8 mm | |
Inner diameter before shrinkage | 25.4 mm | |
contains glue inside | No | |
Length | 50 m | |
Material | polyolefine, cross-linked | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 90 °C | |
Wall thickness | 1 mm | |
Inch Size | 1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Original Packaging | Reel with 50 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |