5005-4001 | Dostmann electronic
Temperature monitor, -29 to 59 °C, white, 5005-4001
Order No.: 06N8000
EAN: 4009816027160
MPN:
5005-4001
Unit Price (€ / pc.)
73.5539 € *
Available: 0 pcs.
Leadtime: On Request **
Temperature monitors for smartphones, type Dostmann WEATHERHUB.
For monitoring the room climate by means of smartphone, for operation on cable-bound networks (LAN) with Internet connection, setup of alarm limits. Free-of-charge App available for download; Temperature measuring range: –29 to +59 °C. Transmission range: max. 100 m. Supplied with transmitter, power adapter and network cable (RJ45).
Type: Starter-Set 1, gateway and transmitter
Technical specifications
Colour | white | |
Version | Temperature monitor | |
min. operating temperature | -29 °C | |
max. operating temperature | 59 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |