EA DEMOPACK-CLIMA | DISPLAY VISIONS
2,8“-HMI with Air-Quality Sensors
Order No.: 73S2185
EAN: 4099879083753
MPN:
EA DEMOPACK-CLIMA
2,8“-HMI mit Luftgütesensoren
Series: EA DEMO
Unit Price (€ / pc.)
198.0160 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
198.02 € *
Price list
Quantity
Price per unit*
1 pcs.
198.0160 €
5 pcs.
186.8062 €
10 pcs.
177.9169 €
*incl. VAT plus shipping costs
**Subject to prior sale
Air Quality Sensor Kit, EA DEMOPACK-CLIMA, DISPLAY VISIONS
The DEMOPACK-CLIMA contains a display and an evaluation board with environmental sensors, such as temperature, humidity and gas sensor for monitoring indoor air quality, equivalent to CO2 levels. Together with the built-in RTC, the DEMOPACK-CLIMA can also be used for data logging. A Silicon Labs Si7020-A20 I²C sensor is used to measure temperature and humidity. For the measurement of CO2 concentration an AMS CCS811B-JOPD500 is used.
Technical specifications
Product type | air quality sensor kit | |
MPU interface | USB, RS-232, SPI, I²C |
Download
Logistics
Customs tariff number | 84733020 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |