DEM 16102 SYH | Display Elektronik
Alphanumerisches Display 1x16 STN wide-temp. DEM 16102 SYH
Order No.: 71S628
EAN: 4099879004246
MPN:
DEM 16102 SYH
As a private customer, you can buy this item as soon as we have it back in stock.
Technical specifications
Display | 16 x 1 character | |
Viewing area (width) | 61 mm | |
Viewing range (height) | 61 mm | |
Width | 80 mm | |
type of backlight | without | |
Height | 36 mm | |
IC controller/driver | HD44780 compatible | |
Image | positive | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU | |
Technology | STN yellow/green | |
Character height | 7.9 mm | |
Character set | English-Japanese |
Download
Logistics
MSL | MSL 1 |
Original Packaging | Tray with 576 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |