SMZ47 | Diotec

Surface diffused zener diode, 47 V, 2 W, MELF, SMZ47

Order No.: 09S1731
EAN: 4099879075222
MPN:
SMZ47
Series: SMZ
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.1190 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1190 €
Technical specifications
Number of diodes 1
Version Surface diffused zener diode
diameter 2.5 mm
Enclosure MELF
Length 5 mm
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly SMD
Junction temperature (max.) 150 °C
Power loss 2 W
Zener voltage 47 V
Logistics
Country of origin DE
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes