MMBD4448SDW | Diotec
Small signal diode array MMBD4448SDW
Order No.: 09S4338
EAN: 4099879046239
MPN:
MMBD4448SDW
Unit Price (€ / pc.)
0.1035 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Signal diode, MMBD4448SDW, Diotec
The MMBD4448SDW is a SMD Small signal diode with high-speed switching.
Features
- Compliant to RoHS
Applications
- Signal processing
- Rectifying
- Commercial/industrial grade
Technical specifications
Number of diodes | 4 | |
Enclosure | SOT-363 | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated blocking voltage | 100 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |