Unit Price (€ / pc.)
0.0333 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Switching diode, LS4448, Diotec
The LS4448 is a SMD Small signal switching diode with high-speed switching.
Features
- Low junction capacity
- Low leakage current
- Compliant to RoHS
Applications
- Signal processing
- Commercial/industrial grade
Technical specifications
Number of diodes | 1 | |
Enclosure | SOD-80C | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |