Unit Price (€ / pc.)
0.0774 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Signal diode, BAV23CC, Diotec
The BAV23CC is a SMD Small signal switching diode with high-speed switching and super fast recovery.
Features
- High reverse voltage
- Low junction capacity
- Low leakage current
- Compliant to RoHS
Applications
- Signal processing
- Rectifying
- Commercial/industrial grade
Technical specifications
Number of diodes | 1 | |
Version | dual | |
Enclosure | SOT-23 | |
Pulse power loss | 350 mW | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated blocking voltage | 250 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |