SB560 AY 10001 | Diotec
Schottky rectifier diode, 60 V (RRM), 5 A, DO-201, SB560 AY 10001
Unit Price (€ / pc.)
0.2963 € *
Available: 48 pcs.
Next delivery: 1,645 pcs. on 2025-05-12
Leadtime: On Request **
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2963 €
50 pcs.
0.2547 €
250 pcs.
0.2202 €
1700 pcs.
0.1987 €
3400 pcs.
0.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schottky rectifier diode, SB560, Diotec
Features
- Low forward voltage drop
- High average forward current
Applications
- Output Rectification in DC/DC Converters
- Polarity Protection
- Free-wheeling diodes
Technical specifications
Version | schottky rectifier diode | |
Enclosure | DO-201 | |
Number of diodes | 1 | |
Voltage V RRM (peak reverse voltage) | 60 V | |
Surge blocking voltage V RMS | 60 V | |
Forward Current | 5 A | |
Junction temperature (min.) | -50 °C | |
Junction temperature (max.) | 150 °C | |
Capacity | 250 pF | |
Assembly | THT | |
min. operating temperature | -50 °C | |
max. operating temperature | 175 °C |
Download
Logistics
Customs tariff number | 85411000 |
Country of origin | US |
Compliance
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |