KBPC2506I | Diotec
Diotec bridge rectifier, 420 V, 600 V (RRM), 25 A, flat bridge, KBPC2506I
Unit Price (€ / pc.)
3.2725 € *
Available: 0 pcs.
Leadtime: On Request **
Bridge rectifier, KBPC2506I, DIOTEC
Features
- Lead wires single inline
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
Version | 1-phase | |
Input voltage | 420 V | |
Enclosure | flat bridge | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated current | 25 A | |
Voltage V RRM (peak reverse voltage) | 600 V |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Bulk with 240 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |