SBR20U100CTFP-G | Diodes
Super junction rectifier, 100 V, 20 A, TO-220AB, SBR20U100CTFP-G
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Technical specifications
Version | Super barrier diode | |
Forward Current | 20 A | |
Enclosure | TO-220AB | |
max. operating temperature | 175 °C | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 100 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -65 °C | |
Rated blocking voltage | 100 V | |
Surge blocking voltage V RMS | 100 V |
Download
Logistics
Customs tariff number | 85411000 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |