DB-510320-002-S | DIGITUS
Audio headset adapter cable 0.2 m, DB-510320-002-S
Order No.: 82F4703
EAN: 4016032481324
MPN:
DB-510320-002-S
Unit Price (€ / pc.)
8.1158 € *
Available: 0 pcs.
Available in 7 Days: 432 pcs.
Leadtime: 1 Week **
Audio Headset Adapter, DB-510320-002-S, DIGITUS
The Digitus Audio Headset Adapter comprises a 3.5 mm jack plug and two jack sockets. This adapter makes it possible to connect a headset with two 3.5 mm jack plugs (microphone + headphones) to your device (PC, notebook etc.) with a single 3.5 mm audio output. The microphone and headphone input are marked on the jacks.
Technical specifications
Connection (1) | 3.5 mm-stereo plug, straight | |
Connection (2) | 2 x 3.5 mm-stereo socket, straight | |
Colour | black | |
Cable length | 0.2 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |