DB-510310-002-S | DIGITUS
Audio splitter, 3.5 mm-stereo plug, straight to 2 x 3.5 mm-stereo socket, straight, 0,2 m, gold-plated, black
Order No.: 82F1070
EAN: 4016032481317
MPN:
DB-510310-002-S
Unit Price (€ / pc.)
8.1039 € *
Available: 10 pcs.
Available in 7 Days: 577 pcs.
Leadtime: 1 Week **
Total Price:
8.10 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1039 €
10 pcs.
7.1281 €
50 pcs.
6.6402 €
150 pcs.
6.3546 €
500 pcs.
6.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale
Audio Splitter, DB-510310-002-S, DIGITUS
The audio splitter comprises a 3.5 mm jack plug and two jack sockets. This adapter makes it possible to split the source signal into two separate outputs. This allows you to connect your smartphone, PC, notebook, tablet etc. with two headphones and enjoy the music together with separate headphones.
Features
- Y distributor cable from 3.5 mm jack plug to 2x 3.5 mm jack
- Aluminum housing
- Nylon mesh
- Gold-plated plug
Technical specifications
Connection (1) | 3.5 mm-stereo plug, straight | |
Connection (2) | 2 x 3.5 mm-stereo socket, straight | |
Colour | black | |
Cable length | 0.2 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |