DK-1521-100-CO | DIGITUS
Crossover patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, F/UTP, PVC, 10 m, gray
Patch cord, DK-1521-100-CO, DIGITUS
This patch cord is manufactured and tested to the ISO/IEC 11801 and DIN EN 50173 Category 5e specifications. They will guarantee the installed cabling system is compliant with the ISO & EN channel specification requirements and will provide optimum performance levels of Category 5e cabling. This product is designed and produced to fulfill the highest requirements of various application areas in full volume. The cable is fitted with a molded boot which comes with kink protection and strain relief.
Features
- Transfer rate up to 100 MHz
- Conductor: Copper (Cu)
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | crossover patch cable | |
AWG cross-section | AWG 26-7 | |
Colour | gray | |
Halogen free | No | |
Cable type | F/UTP | |
Cable length | 10 m | |
Category | Cat 5e | |
Material | PVC | |
Pin configuration | crossed | |
Detent lever protection available | Yes |
Customs tariff number | 85444210 |
Original Packaging | Bag with 1 piece |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |