DK-2531-05 | DIGITUS
FO duplex patch cable, LC to ST, 5 m, OM2, multimode 50/125 µm
FOC duplex patch cables, LC to ST, halogen-free, type Digitus DK-2531-.
LC to ST duplex multimode patch cable I-VH 2G50/125µ, connector with ceramic ferrules, 50/125 µm fiber, fiber class OM 2, Ethernet up to 1.0 Gbit.
Connection (1) | LC | |
Connection (2) | ST | |
Version | FO duplex patch cable | |
Colour | orange | |
Chamfer type | multimode 50/125 µm | |
Cable type | I-VH 2G50/125µ | |
Cable length | 5 m | |
Category | OM2 | |
Material | LSZH |
Country of origin | CN |
Customs tariff number | 85447000 |
Original Packaging | Bag with 1 piece |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |