DN-651129 | DIGITUS

Ethernet switch, unmanaged, 16 ports, 1 Gbit/s, 12-52 VDC, DN-651129

Order No.: 73F9085
EAN: 4016032478089
MPN:
DN-651129
DIGITUS
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
282.0538 € *
Available: 0 pcs.
Available in 7 Days: 68 pcs.
Leadtime: 1 Week **
Total Price:
282.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
282.0538 €

Network switch, DN-651129, DIGITUS

The industrial gigabit switch was designed for harsh environments in which it is exposed to moisture, temperature fluctuations, and vibrations. With a temperature range of -40 °C to 80 °C, the gigabit switch with an IP40 housing can be used under the most adverse of conditions. Thanks to redundant power supply, it guarantees constant availability in highly sensitive sectors such as transport, production, transport, and security surveillance. With its 16 gigabit Ethernet ports, it is designed for a wide range of applications.

Features
  • 16 x RJ45 ports 10/100/1000 Mbps
  • Redandant power supply via terminal clamps
  • Protects against impact and vibrations
  • Integrated surge protection
  • Full-duplex flow control IEEE802.3x
  • Auto-Negotiation / Auto MDI/MDI-X Function
  • Fanless design with protection type IP40
Technical specifications
Version ethernet switch, unmanaged
Data transmission rate 1000000000 mb/s
Assembly DIN rail
Ports 16
Voltage 12-52 VDC
Logistics
Country of origin CN
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes