DN-651107 | DIGITUS

Ethernet switch, unmanaged, 5 ports, 1 Gbit/s, 12-56 VDC/18-36 VAC, DN-651107

Order No.: 73F9065
EAN: 4016032454472
MPN:
DN-651107
DIGITUS
default L
Image may differ
Unit Price (€ / pc.)
131.3403 € *
Available: 0 pcs.
Available in 7 Days: 217 pcs.
Leadtime: 1 Week **
Total Price:
131.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
131.3403 €

Ethernet switch, DN-651107, DIGITUS

The industrial gigabit switch is designed for harsh environments, where it is exposed to moisture, temperature fluctuations, and vibrations. With a temperature range of -40 °C to 85 °C, it can be used under the most adverse conditions. It ensures constant availability in highly sensitive areas such as transport, production, traffic, and safety monitoring. The simple plug and play system allows it to be quickly integrated into the respective environment. With its gigabit connectivity, it is a flexible, cost-effective solution for the industrial environment.

Features

  • Automatic cable detection - Auto MDI / MDI-X function
  • Supported standards: IEEE 802.3 10BaseT, IEEE 802.3u 100BaseTX, IEEE 802.3ab Gigabit Ethernet
  • IEEE802.3x flow control and back pressure
  • Store and forward technology for optimized data transfer
  • Automatic speed and half/full duplex recognition/adjustment
  • Backplane with 10 Gbps
  • Supports up to 8K MAC addresses
  • Compact, robust metal housing
  • Excellent short-circuit protection
  • Lightning and overvoltage protection
  • Removable terminal connection
Technical specifications
Version ethernet switch, unmanaged
Data transmission rate 1000000000 mb/s
Assembly DIN rail
Ports 5
Voltage 12-56 VDC/18-36 VAC
Logistics
Country of origin CN
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes