DB-340201-010-S | DIGITUS
Connection cable, 1 m, black, DisplayPort 1.4 plug, straight to DisplayPort 1.4 plug, straight, DB-340201-010-S
Order No.: 12M300
EAN: 4016032481232
MPN:
DB-340201-010-S
Unit Price (€ / pc.)
12.9234 € *
Available: 6 pcs.
Available in 7 Days: 16 pcs.
Leadtime: On Request **
Total Price:
12.92 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9234 €
5 pcs.
11.9595 €
10 pcs.
10.9837 €
25 pcs.
10.3411 €
50 pcs.
9.6866 €
*incl. VAT plus shipping costs
**Subject to prior sale
DisplayPort cable, DB-340201-010-S, DIGITUS
The 8K DisplayPort Connector Cable 1.4 version meets the requirements of next generation high resolution devices (TV, projector, monitor). Ultimate 8K experience with Ultra-HD II resolutions up to 7680 x 4320 pixels.
Features
- DisplayPort plug to DisplayPort plug
- Connects PC/Computer, notebook or graphics card for gaming with DP-capable devices such as TVs, screens, monitors, projectors, displays
- Compatible with DP standards 1.4, 1.3 and 1.2
- The gold-plated precision plugs provide optimal signal quality and corrosion protection
- With aluminum housing and nylon mesh, the cable offers optimal quality and protection
Technical specifications
Cable length | 1 m | |
Colour | black | |
contact surface | gold-plated | |
Connection (2) | DisplayPort 1.4 plug, straight | |
Version | connecting cable | |
Connection (1) | DisplayPort 1.4 plug, straight |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |