DB-340109-010-S | DIGITUS
8K Mini DisplayPort Adapter Cable 1 m, DB-340109-010-S
Order No.: 13M1580
EAN: 4016032484219
MPN:
DB-340109-010-S
Unit Price (€ / pc.)
45.577 € *
Available: 0 pcs.
Available in 7 Days: 322 pcs.
Leadtime: 1 Week **
Mini DisplayPort Adapter Cable, DB-340109-010-S, DIGITUS
This digital HD high-performance audio/video cable is used to connect PCs or notebooks with Mini DisplayPort interface to monitors with HDMI interface.
Features
- Supports 3D with a resolution of 1080p
- Supports HDCP and DPCP
- Achieve astonishing image quality with support for 8K resolution at 60 Hz
- Reduce the mess caused by additional adapters or cables thanks to this all-in-one adapter cable, which connects directly to the display
Technical specifications
Connection (1) | mini DisplayPort | |
Connection (2) | DisplayPort | |
Version | adapter cable | |
Colour | black | |
Cable length | 1 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |