AK-320101-050-S | DIGITUS
Connection cable, 5 m, black, DVI-D Dual Link (24+1) plug, straight to DVI-D Dual Link (24+1) plug, straight, AK-320101-050-S
Order No.: 13M4275
EAN: 4016032298335
MPN:
AK-320101-050-S
Unit Price (€ / pc.)
10.3768 € *
Available: 28 pcs.
Available in 7 Days: 381 pcs.
Leadtime: On Request **
Total Price:
10.38 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3768 €
10 pcs.
9.8175 €
25 pcs.
9.2463 €
50 pcs.
8.6870 €
100 pcs.
8.1277 €
*incl. VAT plus shipping costs
**Subject to prior sale
DVI cables, type Assmann AK .
Cable compliant with UL 20276, with molded connectors, ferrite filter and knurled screws at both ends.
Dual Link DVI to DVI cables.
Technical attributes (type, connectors (plug, female, HDSUB/high-density sub-D), length): AK-320101-050-S, DVI-D (24+1) male to DVI-D (24+1) male, 5.0 m
Technical specifications
Cable length | 5 m | |
Colour | black | |
contact surface | gold-plated | |
Connection (2) | DVI-D Dual Link (24+1) plug, straight | |
Version | connecting cable | |
Connection (1) | DVI-D Dual Link (24+1) plug, straight |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |