41125120 | DICK

Tool holder, 0-1.2 mm, L 100 mm, 41125120

Order No.: 06L8807
EAN: 4009215025590
MPN:
41125120
Series: 1125
41125120 DICK Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
19.0162 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
19.02 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0162 €
10 pcs.
13.3161 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tool holder

with black grooved plastic handle, bored through, with screw head

Technical specifications
Size 0-1.2 mm
ESD protection No
Length 100 mm
Version tool holder
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82057000
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant