1062-20-0377 | DEUTSCH
Uninsulated round plug sleeve, 0.35 to 1.5 mm², AWG 22 to 16, copper alloy, tin plated, 1062-20-0377
Unit Price (€ / pc.)
0.1868 € *
Available: 0 pcs.
Available in 5 Days: 8,000 pcs.
Leadtime: 1 Week **
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.1868 €
8000 pcs.
0.1488 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug sleeve, 1062-20-0377, DEUTSCH
Automotive terminal, Socket, Pin diameter 1.02 mm, 22-15 AWG Wire size, 0.35-1.5 mm² Wire size.
Technical specifications
Connection | crimp connection | |
Version | round plug sleeve | |
AWG cross-section | AWG 22 to 16 | |
Isolated | No | |
Cable cross-section | 0.35 to 1.5 mm² | |
Material | copper alloy, tin plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |