0462-221-1631 | DEUTSCH
Uninsulated round plug sleeve, 0.5 to 1.3 mm², AWG 20 to 16, copper alloy, gold plated, 0462-221-1631
Unit Price (€ / pc.)
6.0928 € *
Available: 0 pcs.
Available in 5 Days: 252 pcs.
Leadtime: 1 Week **
Total Price:
6.09 € *
Price list
Quantity
Price per unit*
15 pcs.
6.0928 €
80 pcs.
5.0932 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug sleeve, 0462-221-1631, DEUTSCH
Automotive terminal, Socket, Pin diameter 1.59 mm, 20-16 AWG Wire size, 0.5-1.3 mm² Wire size.
Technical specifications
Connection | crimp connection | |
Version | round plug sleeve | |
AWG cross-section | AWG 20 to 16 | |
Isolated | No | |
Length | 38.1 mm | |
Cable cross-section | 0.5 to 1.3 mm² | |
Material | copper alloy, gold plated |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |