ZPF000000000147508 | DEUTSCH
Socket housing, 16 pole, pitch 3.88 mm, straight, black, ZPF000000000147508
Unit Price (€ / pc.)
23.3597 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | crimp connection | |
Number of rows | 4 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
Rated voltage | 125 V | |
Rated current | 7.5 A | |
Orientation | straight | |
Pin number | 16 pole | |
Grid | 3.88 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |