YD369-G66-NP400000 | DEUTSCH
Socket header, 6 pole, pitch 2.54 mm, angled, black, YD369-G66-NP400000
Unit Price (€ / pc.)
54.9899 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 1 Week **
PCB Mount receptacle, YD369-G66-NP400000, DEUTSCH
PCB Mount receptacle, Right angle, Wire-to-Board, 6 Position, 2.54 mm Centerline, Gold, Through Hole-Solder, Sealable, Signal.
Technical specifications
Connection | solder connection | |
Connection plating | gold-plated | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 5 A | |
Orientation | angled | |
Pin number | 6 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |