ZPF000000000007489 | DEUTSCH
Circular connector, 5 pole, crimp connection, straight, ZPF000000000007489
Circular connector, ZPF000000000007489, DEUTSCH
The ZPF000000000007489 is especially designed for harsh environment aircraft zone applications such as engines and boosters. This product rear part fits with a teeth anti-rotation system (360°) assuming an effective tightening and clamping of accessories/EMI shielding improvement. It has individual contact sealing at coupling stage by compression of elastomer conical risers on hard insert.
Features
- Shell-to-shell metal bottoming
- Self-locking system
- Reduced elastomer barriers to use new and old generations of wires
- Fireproof inserts
- Fluid resistant inserts
Applications
- Backnut
- Straight cable clamp
- Custom design
Version | socket | |
Shell Material | stainless steel | |
Contact connection | crimp connection | |
Cable cross-section | 0.2-0.52 mm² | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 5 pole |
Country of origin | FR |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |