YDTS20N11-35PNV001 | DEUTSCH
Circular connector, 13 pole, solder cup, straight, YDTS20N11-35PNV001
Order No.: 72P4203
EAN: 4099891711870
MPN:
YDTS20N11-35PNV001
Unit Price (€ / pc.)
168.1470 € *
Available: 0 pcs.
Available in 5 Days: 235 pcs.
Leadtime: 1 Week **
Total Price:
168.15 € *
Price list
Quantity
Price per unit*
1 pcs.
168.1470 €
3 pcs.
158.3414 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, YDTS20N11-35PNV001, DEUTSCH
Standard circular connector, Cable-to-Panel, 13 Position, Sealable, Wire & Cable, Signal, Electrodeposited nickel, Stainless steel.
Features
- Scoop proof
- Environmentally sealed
- Spring fingers for EMI control
Technical specifications
Version | socket | |
Shell Material | stainless steel | |
Contact connection | solder cup | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 13 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |