1062-16-0122 | DEUTSCH
Receptacle, 0.75-2.0 mm², AWG 18-14, crimp connection, nickel-plated, 1062-16-0122
Order No.: 36P0015
EAN: 4099889641561
MPN:
1062-16-0122
Unit Price (€ / pc.)
0.2083 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Crimp contact, 1062-16-0122, Deutsch
Automotive Terminal, Socket, Pin Diameter 1.59 mm, 18 - 14 AWG Wire Size, 0.75 - 2 mm² Wire Size.
Technical Data
- Sealable: No
- Wire Type: Copper
- Crimp type: F-crimp
- Interface plating: Nickel (Ni)
- Contact termination area plating material: Nickel (Ni)
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 18-14 | |
Insulation diameter | 1.9-3.55 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | nickel-plated | |
contact surface | nickel-plated | |
Cable cross-section | 0.75-2.0 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |