HD36-18-14PE-072 | DEUTSCH
Connector, 14 pole, straight, natural, HD36-18-14PE-072
Unit Price (€ / pc.)
44.7202 € *
Available: 0 pcs.
Available in 5 Days: 27 pcs.
Leadtime: 1 Week **
Sealed connector, HD36-18-14PE-072, DEUTSCH
The HD36-18-14PE-072 is a heavy duty, environmentally sealed, multi-pin circular connector and is designed specifically for the truck, bus, and off-highway industry. This product is constructed from a metal shell developed to meet the needs of the heavy duty equipment and transportation industries.
Features
- Circular, aluminum housing
- Quick connect-disconnect bayonet coupling
- Single hole bulkhead mounting
- Rear insertion/rear removal contact system
Technical specifications
Connection | crimp connection | |
Version | straight | |
Colour | natural | |
Contact type | socket | |
Rated voltage | 250 V | |
Rated current | 13 A | |
Pin number | 14 pole | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane |