HD10-4-4P | DEUTSCH

Connector, 4 pole, straight, gray, HD10-4-4P

Order No.: 72P2830
MPN:
HD10-4-4P
Series: HD10
DEUTSCH
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
17.7786 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
17.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
17.7786 €

Sealed connector, HD10-4-4P, DEUTSCH

The HD10-4-4P is an environmentally sealed, thermoplastic, and cylindrical connector. It is properly wired and mated the connection will withstand immersion under three feet of water without loss of electronic qualities or leakage.

Features

  • Circular, thermoplastic housing
  • Coupling ring for mating
Technical specifications
Connection crimp connection
Version straight
Colour gray
Contact type socket
Rated voltage 250 V
Pin number 4 pole
Type of locking Yes
Logistics
Country of origin MX
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes