DT04-12PA-P021 | DEUTSCH

Connector, 12 pole, straight, 2 rows, gray, DT04-12PA-P021

Order No.: 72P2605
EAN: 4099889484564
MPN:
DT04-12PA-P021
Series: DT
DEUTSCH
default L
Image may differ
Unit Price (€ / pc.)
13.2566 € *
Available: 0 pcs.
Available in 5 Days: 26 pcs.
Leadtime: 1 Week **
Total Price:
13.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7 pcs.
13.2566 €

Sealed connector, DT04-12PA-P021, DEUTSCH

The DT04-12PA-P021 is a sealed connector for cable to cable and cable to board applications. This product is used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housing offers a wide operating temperature range and silicone rear wire and interface seal allows the connector to withstand conditions of extreme temperature and moisture. It offers field proven reliability and rugged quality, also includes optional flange mounting, multi-pin arrangements, and design flexibility.

Features

  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Wedge locks confirm contact alignment and retention
Technical specifications
Connection crimp connection
Number of rows 2
Version straight
Colour gray
Contact type socket
Rated voltage 250 V
Rated current 13 A
Pin number 12 pole
Grid 9.12 mm
Type of locking Yes
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes