DT04-12PA-BL10 | DEUTSCH
Socket, 12 pole, straight, 2 rows, black, DT04-12PA-BL10
Order No.: 72P2602
EAN: 4099889482935
MPN:
DT04-12PA-BL10
Unit Price (€ / pc.)
18.8972 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 1 Week **
Housing for male terminals, DT04-12PA-BL10, DEUTSCH
Housing for male terminals, Wire-to-Wire, 12 Position, 9.12 mm Centerline, Sealable, Black, Wire & Cable, Power & Signal, Panel mount.
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | straight | |
Colour | black | |
Contact type | socket | |
Rated voltage | 250 V | |
Rated current | 13 A | |
Pin number | 12 pole | |
Grid | 9.12 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |