DRC26-60S05 | DEUTSCH
Socket, 60 pole, straight, 6 rows, black, DRC26-60S05
Unit Price (€ / pc.)
68.3417 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 8 Weeks **
Total Price:
205.03 € *
Price list
Quantity
Price per unit*
3 pcs.
68.3417 €
10 pcs.
56.7392 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular connector, DRC26-60S05, DEUTSCH
The DRC26-60S05 is a rectangular connector that offers insert arrangements of 50 cavities and accepts size 20 contact with flange mount. Properly wired and mated connection will withstand immersion under three feet of water without loss of electronic qualities or leakage.
Features
- Show no damage when exposed to most fluids used in industrial applications
- Current leakage less than 2 milliamps at 1500 volts AC
- Rectangular, thermoplastic housing
- Jackscrew for mating
- IP68 rating
Technical specifications
Colour | black | |
Type of locking | Yes | |
Rated current | 7.5 A | |
Grid | 4.42 mm | |
Pin number | 60 pole | |
Version | straight | |
Connection | crimp connection | |
Contact type | socket | |
Rated voltage | 250 V | |
Number of rows | 6 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane |
SVHC free | No |
RoHS conform | Yes |