2428-004-2405 | DEUTSCH
Plug end housing for HDP 20 series, 2428-004-2405
Unit Price (€ / pc.)
4.8790 € *
Available: 0 pcs.
Available in 5 Days: 303 pcs.
Leadtime: 1 Week **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
20 pcs.
4.8790 €
90 pcs.
4.5696 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sealed connector, 2428-004-2405, DEUTSCH
The 2428-004-2405 is a heavy duty, environmentally sealed, multi-pin circular connector and is designed specifically for the truck, bus, and off-highway industry. This thermoplastic shell is suited for applications where chemicals can damage a connector housing.
Features
- Circular, aluminum housing
- Quick connect-disconnect bayonet coupling
- Single hole bulkhead mounting
- Rear insertion/rear removal contact system
Technical specifications
Suitable for | HDP 20 series | |
Accessory Type | plug end housing |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |