116434 | Deutronic
Plug-in power supply unit, 24 VDC, 630 mA, 10 W, 116434
Unit Price (€ / pc.)
36.7829 € *
Available: 0 pcs.
Leadtime: 1 Week **
Power supply unit, 116434, Deutronic
Features
- Wide range input
- Extensive protective measures (e.g. short-circuit/open-circuit proof, overvoltage protection)
- EN 55022 Group I Class B
- Protection class II
Technical specifications
Number of outputs | 1 | |
Output current | 630 mA | |
Output voltage DC | 24 VDC | |
Input voltage AC | 100-240 VAC | |
Power | 10 W | |
efficiency | 79 % | |
Length | 72 mm | |
Width | 52 mm | |
Height | 35 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |