HALO GO | Daylight
Magnifying Lamp Halo Go
Order No.: 07L3971
EAN: 5022737252014
MPN:
HALO GO
E25201
Unit Price (€ / pc.)
62.951 € *
Available: 2 pcs.
Leadtime: 1 Week **
Rechargeable magnifier, E25201, Daylight
This truly portable lamp with magnifier comes with a USB rechargeable battery. The brightness remains consistent for the full 8 hours. The LEDs circle the magnification lens for a uniform lighting over your project. Offering 5 dioptres (2.25X) magnification with a 12 dioptres (4.0X) inset lens for working on the finest details.
Features
- USB-Rechargeable battery
- Up to 8 hours of consistent & continuous brightness
- 4 hours on full brightness
- Battery level indicator
- 5 dioptres (2.25X) with 12 dioptres (4.0X) inset lens
- 9 cm (3.5”) diameter lens
- Folds flat
Technical specifications
Illuminant type | LED | |
Dioptrys | 5 dpt | |
ESD protection | No | |
Colour temperature | 6000 K | |
Weight | 950 g | |
Power | 5 W | |
Lens diameter | 90 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90138080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |