GN325DSZ | CRYDOM
Solid state relay, 530 VAC, zero voltage switching, 4-32 VDC, 25 A, DIN rail, GN325DSZ
Unit Price (€ / pc.)
357.7973 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 1 Week **
Total Price:
357.80 € *
Price list
Quantity
Price per unit*
1 pcs.
357.7973 €
2 pcs.
299.2731 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid State Relay, GN325DSZ, CRYDOM
Solid State Relay, 3-Phase, Panel Mount, IP20, 530VAC/25A, 4-32VDC In, Zero Cross
Features
- Current ratings of 25 and 50 Amps
- Output voltage rating: 48-600 VAC
- Direct bond copper substrate
- LED input status indicator
- IP20 “touch-safe” cover
- Transient protection built-in
- UL508 endurance rating for enhanced reliability
- UL/CSA/TUV Approved, CE Compliant to EN60950-1
Technical specifications
LED display | Yes | |
Assembly | DIN rail | |
Rated current | 25 A | |
Switching Mode | zero voltage switching | |
Voltage V RRM (peak reverse voltage) | 1.2 kV | |
Voltage | 4-32 VDC | |
Control Voltage | 530 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |