DRTL24A06 | CRYDOM
Solid state relay, 280 VAC, 180-240 VAC, 6 A, DIN rail, DRTL24A06
Unit Price (€ / pc.)
118.0718 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 1 Week **
Solid State Relay Timer, DRTL24A06, CRYDOM
SSR Timer, Repeat Cycle, DIN Rail Mount, 280VAC/6A, 180-240VAC/DC In, Zero Cross
Features
- 6 Amp AC and DC rated output
- Compact size (11mm wide)
- Dual SCR or MOSFET output
- AC/DC control
- Zero-crossing (resistive loads) or random-fire (inductive loads) AC output
- Timer status LED indicator
- UL listed, HP rated
- 8 Industry standard fuctions (A/At, B, C, D/Di, H/Ht, L/Li, Ac and Bw)
Technical specifications
LED display | Yes | |
Assembly | DIN rail | |
Rated current | 6 A | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Voltage | 180-240 VAC | |
Control Voltage | 280 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 91070000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |