84137110 | CRYDOM

Solid state relay, 660 VAC, zero voltage switching, 3-32 VDC, 25 A, PCB mounting, 84137110

Order No.: 30G8213
EAN: 4099889357844
MPN:
84137110
Series: GN
CRYDOM
default L
Image may differ
Unit Price (€ / pc.)
95.8188 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 1 Week **
Total Price:
95.82 € *
Price list
Quantity
Price per unit*
1 pcs.
95.8188 €
6 pcs.
79.3373 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid State Relay, 84137110, CRYDOM

Solid State Relay, Panel Mount, IP20, 660VAC/25A, DC In, Zero Cross

Features

  • Current rating 10 and 125 Amps
  • Output voltage 24-280 VAC and 48-660 VAC
  • Available with or without IP20 touch-safe cover
  • LED Input Status Indicator
  • UL Approved, CE Compliant to EN60950-1
  • Improved SEMS screw and washer
  • Redesigned housing with anti-rotation barriers
  • EMC Compliant to level 3
Technical specifications
LED display Yes
Assembly PCB mounting
Rated current 25 A
Switching Mode zero voltage switching
Voltage V RRM (peak reverse voltage) 1.2 kV
Voltage 3-32 VDC
Control Voltage 660 VAC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Switching Mode
Control Voltage
Voltage V RRM (peak reverse voltage)
Voltage
Rated current
Assembly
1 item in 21 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Switching Mode
Control Voltage
Voltage V RRM (peak reverse voltage)
Voltage
Rated current
Assembly
Solid state relay, 660 VAC, 4-32 VDC, 75 A, PCB mounting, 84134130
Order No.:
 30G8207
Manufacturer:
 CRYDOM
Manufacturer SKU:
 84134130
Available: 1 pcs. Leadtime: 3 Weeks **
Total Price: 139.74 € *
1 pcs.
139.7417 €
3 pcs.
135.5529 €
10 pcs.
130.9000 €
25 pcs.
127.4014 €
660 VAC
1.2 kV
4-32 VDC
75 A
PCB mounting